Part Details for CHE100W-24S05-DIN by Cincon Electronics Corporation
Overview of CHE100W-24S05-DIN by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHE100W-24S05-DIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-CHE100W-24S05-DIN-ND
|
DigiKey | NRND Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$142.3800 | Buy Now |
DISTI #
418-CHE100W-24S05DIN
|
Mouser Electronics | Isolated DC/DC Converters - DIN Rail Mount RoHS: Compliant | 0 |
|
$94.2500 / $108.5200 | Order Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 100W - 9-36 VDC Input - 5VDC Output - 20A - Half Brick w/Heatsink - DIN Rail RoHS: Compliant | 0 |
|
$99.4300 / $126.0800 | Buy Now |
Part Details for CHE100W-24S05-DIN
CHE100W-24S05-DIN CAD Models
CHE100W-24S05-DIN Part Data Attributes
|
CHE100W-24S05-DIN
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHE100W-24S05-DIN
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |