Part Details for CHE100W-24S05 by Cincon Electronics Corporation
Overview of CHE100W-24S05 by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHE100W-24S05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-3271-ND
|
DigiKey | DC DC CONVERTER 5V 100W Min Qty: 1 Lead time: 24 Weeks Container: Tray |
26 In Stock |
|
$83.2424 / $136.6700 | Buy Now |
|
Onlinecomponents.com | Isolated DC/DC Converter - 100W - 9-36 VDC Input - 5VDC Output - 20A - PCB Mount - Encapsulated - M3 Mounting Inserts - On/Off Pos Logic RoHS: Compliant | 0 |
|
$83.2400 / $136.6700 | Buy Now |
DISTI #
000000000005583745
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC Converter, Half Brick, 100 Watt, 4:1 Input Range, Single Output, 24VDC Input, 5VDC Output Min Qty: 1 | 0 |
|
$83.2400 / $136.6700 | Buy Now |
Part Details for CHE100W-24S05
CHE100W-24S05 CAD Models
CHE100W-24S05 Part Data Attributes
|
CHE100W-24S05
Cincon Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHE100W-24S05
Cincon Electronics Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CINCON ELECTRONICS CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cincon | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, IEC, UL | |
Efficiency (Main Output) | 89.5% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDFM-P9 | |
Length | 61 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | DFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | OVER VOLTAGE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04 Vrms | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.01 s | |
Width | 57.9 mm |