Part Details for CHF190104CBF500L by Bourns Inc
Overview of CHF190104CBF500L by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CHF190104CBF500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHF190104CBF500L
|
Avnet Abacus | Resistor, 50 Ohm, � 5%, 800 W, Thick Film, High Power, Screw (Alt: CHF190104CBF500L) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHF190104CBF500L
CHF190104CBF500L CAD Models
CHF190104CBF500L Part Data Attributes
|
CHF190104CBF500L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHF190104CBF500L
Bourns Inc
RF/Microwave Termination, 0MHz Min, 1000MHz Max, 50ohm, ROHS COMPLIANT, FM-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 59.03 dBm | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
VSWR-Max | 1.2 |