Part Details for CHF2525CNT500LW by Bourns Inc
Overview of CHF2525CNT500LW by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Automotive
Price & Stock for CHF2525CNT500LW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5384
|
Newark | Resistor, Rf Power, 50 Ohm, 40W, 9Ghz, Resistance:50Ohm, Product Range:Chf Series, Resistor Case Style:-, Power Rating:40W, Resistance Tolerance:± 5%, Temperature Coefficient:-, Frequency Max:9Ghz, Msl:-, External Depth:0.635Mm Rohs Compliant: Yes |Bourns CHF2525CNT500LW Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CHF2525CNT500LW
|
Avnet Abacus | Res Thick Film 2525 50 Ohm 5% 40W Molded SMD SMD Bag (Alt: CHF2525CNT500LW) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1435943
|
element14 Asia-Pacific | RESISTOR, 50 OHM 40W DC-9GHZ RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.9888 / $9.1520 | Buy Now |
DISTI #
1435943
|
Farnell | RESISTOR, 50 OHM 40W DC-9GHZ RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$3.7539 / $8.3365 | Buy Now |
Part Details for CHF2525CNT500LW
CHF2525CNT500LW CAD Models
CHF2525CNT500LW Part Data Attributes:
|
CHF2525CNT500LW
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHF2525CNT500LW
Bourns Inc
RF/Microwave Termination, 0MHz Min, 9000MHz Max, ROHS COMPLIANT, CERAMIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bourns | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.02 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 9000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |