Part Details for CHF8838CNF500L by Bourns Inc
Overview of CHF8838CNF500L by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for CHF8838CNF500L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHF8838CNF500L
|
Avnet Abacus | Resistor, 50 Ohm, � 5%, 150 W, Thick Film, High Power, Screw (Alt: CHF8838CNF500L) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for CHF8838CNF500L
CHF8838CNF500L CAD Models
CHF8838CNF500L Part Data Attributes
|
CHF8838CNF500L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CHF8838CNF500L
Bourns Inc
RF/Microwave Termination, 0MHz Min, 3000MHz Max, 50ohm, ROHS COMPLIANT, CERAMIC, FM-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 51.76 dBm | |
JESD-609 Code | e2 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | RF/MICROWAVE TERMINATION | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
VSWR-Max | 1.2 |