Part Details for CHI-50CS by Mencom Corporation
Overview of CHI-50CS by Mencom Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6650CS5#TRMPBF | Analog Devices | uP, 400mV Ref w/ R2R Buf Amp i | |
LTC1050CS8#TRPBF | Analog Devices | Prec Zero-Drift Op Amp w/ Int | |
LTC1150CS8#TRPBF | Analog Devices | ±15V Zero-Drift Op Amp w/ Int |
Price & Stock for CHI-50CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Standard - Rectangular Base - Bulkhead mount - size 66.40 - N/A & cover RoHS: Compliant | 0 |
|
$39.5900 / $52.4100 | Buy Now |