There are no models available for this part yet.
Overview of CHKO12126 by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHKO12126 by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72J9224
|
Newark | Enclosure, Junction Box, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:304.8Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Ip Rating:Ip20, Body Color:Gray Rohs Compliant: Yes |Hammond CHKO12126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 600 |
|
$34.9400 / $43.5200 | Buy Now | |
DISTI #
3937-CHKO12126-ND
|
DigiKey | BOX STEEL GRAY 12"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
440 In Stock |
|
$461.4900 | Buy Now | |
DISTI #
HM5291-ND
|
DigiKey | BOX STEEL GRAY 12"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$32.3750 / $45.7100 | Buy Now | |
DISTI #
546-CHKO12126
|
Mouser Electronics | Electrical Enclosures N1 Hinge Cover w/KO's - 12 x 12 x 6 - Steel/Gray RoHS: Compliant | 0 |
|
$32.3700 / $43.1200 | Order Now | |
DISTI #
70164502
|
RS | Enclosure, Junction Box, Mild Steel, Gray, 12x12x6 In, Quarter Turn, Knockouts | Hammond Manufacturing CHKO12126 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 6 |
|
$32.5500 / $42.2700 | Buy Now | |
Onlinecomponents.com | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. RoHS: Compliant |
6 In Stock 991 Factory Stock |
|
$33.1600 / $42.7800 | Buy Now | ||
Powell Electronics | HINGE COVER W/KO'S 12X12X6 Min Qty: 1 | 665 |
|
$34.0800 / $39.8500 | Buy Now | ||
Master Electronics | Electrical enclosure - NEMA 1. Uses Hammond N1JLK lock kit. RoHS: Compliant |
6 In Stock 991 Factory Stock |
|
$33.1600 / $42.7800 | Buy Now | ||
Neutron USA | Racks & Rack Cabinet Accessories Hinge Cover with Knockouts 12x12x6" | 50 |
|
$143.0200 | Buy Now |
CAD Models for CHKO12126 by Hammond Manufacturing
Part Data Attributes for CHKO12126 by Hammond Manufacturing
CHKO12126
Hammond Manufacturing
|
|
---|---|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Want to compare parts?
-
CHKO12126Hammond ManufacturingVS
-