Part Details for CHM-4-27-95-18-BH40-F5-3 by Luminus Devices
Overview of CHM-4-27-95-18-BH40-F5-3 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHM-4-27-95-18-BH40-F5-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-CHM-4-27-95-18-BH40-F5-3-ND
|
DigiKey | GENERATION 4 HIGH DENSITY PRODUC Min Qty: 2400 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9396 | Buy Now |
DISTI #
CHM-4-27-95-18-BH4
|
Avnet Americas | LED COB Warm White 2700K 1000mA 2-Pin Screw Mount Tray - Trays (Alt: CHM-4-27-95-18-BH4) Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
$0.7680 / $0.9180 | Buy Now |
DISTI #
896-HM4279518BH40F53
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$0.8970 / $0.9480 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 400 Container: Tray | 0Tray |
|
$0.8340 | Buy Now |
DISTI #
CHM-4-27-95-18-BH4
|
Avnet Americas | LED COB Warm White 2700K 1000mA 2-Pin Screw Mount Tray - Trays (Alt: CHM-4-27-95-18-BH4) Min Qty: 2400 Package Multiple: 400 Container: Tray | 0 |
|
$0.7680 / $0.9180 | Buy Now |