Part Details for CHP-020TA by NIDEC Components
Overview of CHP-020TA by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP-020TA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP-020TA-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 6V Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2926 | Buy Now |
DISTI #
72154609
|
RS | PIANO DIP Switch, SPST, Raised, 6VDC, 100mA, CHP Series | Nidec Components CHP-020TA RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 | RFQ |