There are no models available for this part yet.
Overview of CHP-021TB by NIDEC Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP-021TB by NIDEC Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78AK3269
|
Newark | Dip Sw, 2Ckt, Spst, 0.1A, 6Vdc, Smd Rohs Compliant: Yes |Nidec Components CHP-021TB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0600 / $2.5600 | Buy Now | |
DISTI #
563-1016-2-ND
|
DigiKey | SWITCH PIANO DIP SPST 0.1A 6V Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2926 | Buy Now | |
DISTI #
72154614
|
RS | PIANO DIP Switch, SPST, Raised, 6VDC, 100mA, CHP Series | Nidec Components CHP-021TB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8200 | RFQ |