There are no models available for this part yet.
Overview of CHP0805K8R25FGT by Vishay Sfernice
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHP0805K8R25FGT by Vishay Sfernice
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
716-CHP0805K8R25FGTTR-ND
|
DigiKey | RES SMD THICK FILM 0805 Min Qty: 100 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6479 | Buy Now |
CAD Models for CHP0805K8R25FGT by Vishay Sfernice
Part Data Attributes for CHP0805K8R25FGT by Vishay Sfernice
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Construction
|
Rectangular
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.38 mm
|
Package Length
|
1.85 mm
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, PLASTIC
|
Rated Power Dissipation (P)
|
0.2 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8.25 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
GOLD OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
150 V
|
Alternate Parts for CHP0805K8R25FGT
This table gives cross-reference parts and alternative options found for CHP0805K8R25FGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP0805K8R25FGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP0805K8R25FG | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | Vishay Intertechnologies | CHP0805K8R25FGT vs CHP0805K8R25FG |
CHP0805K8R25FBT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K8R25FGT vs CHP0805K8R25FBT |
HCHP0805K8R25FWTF | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K8R25FGT vs HCHP0805K8R25FWTF |
CHP0805K8R25FNT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K8R25FGT vs CHP0805K8R25FNT |
HCHP0805K8R25FGPC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K8R25FGT vs HCHP0805K8R25FGPC |
CHP0805K8R25FBPC | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K8R25FGT vs CHP0805K8R25FBPC |
CHP0805K8R25FWTE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K8R25FGT vs CHP0805K8R25FWTE |
HCHP0805K8R25FWPA | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K8R25FGT vs HCHP0805K8R25FWPA |
CHP0805K8R25FGTE | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 8.25ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHP0805K8R25FGT vs CHP0805K8R25FGTE |
CHP0805K8R25FB | RES,SMT,THICK FILM,8.25 OHMS,150WV,1% +/-TOL,-100,100PPM TC,0805 CASE | Vishay Sfernice | CHP0805K8R25FGT vs CHP0805K8R25FB |