Part Details for CHP1/8100R500J by TT Electronics Resistors
Overview of CHP1/8100R500J by TT Electronics Resistors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP1/8100R500J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK5279
|
Newark | Chp-1/8-100-R500-J Rohs Compliant: Yes |Tt Electronics/international Resistive CHP1/8100R500J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.7600 / $58.5200 | Buy Now |
DISTI #
2266-CHP1/8100R500J-ND
|
DigiKey | CHP-1/8-100-R500-J Min Qty: 150 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.4400 / $0.4800 | Buy Now |
|
Onlinecomponents.com | Cylindrical SMD Metal Glaze Resistor - 0.5 Ohm ±5% - 0.25W - ±100ppm/°C - 1206 - +150°C - AEC-Q200 RoHS: Compliant |
5000 Partner Stock |
|
$0.5300 / $0.6200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6500 |
|
RFQ | |
DISTI #
C1S327500224168
|
Chip1Stop | Varistors | 5000 |
|
$0.4350 / $0.5100 | Buy Now |
|
Master Electronics | Cylindrical SMD Metal Glaze Resistor - 0.5 Ohm ±5% - 0.25W - ±100ppm/°C - 1206 - +150°C - AEC-Q200 RoHS: Compliant |
5000 Partner Stock |
|
$0.5300 / $0.6200 | Buy Now |