Part Details for CHP1207-QM-0000 by MACOM
Overview of CHP1207-QM-0000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CHP1207-QM-0000
CHP1207-QM-0000 CAD Models
CHP1207-QM-0000 Part Data Attributes
|
CHP1207-QM-0000
MACOM
Buy Now
Datasheet
|
Compare Parts:
CHP1207-QM-0000
MACOM
Narrow Band Medium Power Amplifier, 1850MHz Min, 1910MHz Max, QM10, 10 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 25 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER |