Part Details for CHP1230-PM-0000 by MACOM
Overview of CHP1230-PM-0000 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for CHP1230-PM-0000
CHP1230-PM-0000 CAD Models
CHP1230-PM-0000 Part Data Attributes
|
CHP1230-PM-0000
MACOM
Buy Now
Datasheet
|
Compare Parts:
CHP1230-PM-0000
MACOM
Narrow Band Medium Power Amplifier, 1750MHz Min, 1780MHz Max, PM6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CELERITEK INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 29 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 1780 MHz | |
Operating Frequency-Min | 1750 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 6 |