Part Details for CHP2512L2R20JN by Vishay Intertechnologies
Overview of CHP2512L2R20JN by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHP2512L2R20JN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHP2512L2R20JN
|
Avnet Americas | Res Thick Film 2512 2.2 Ohm 5% 2W ±200ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: CHP2512L2R20JN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.8362 / $3.9311 | Buy Now |
Part Details for CHP2512L2R20JN
CHP2512L2R20JN CAD Models
CHP2512L2R20JN Part Data Attributes
|
CHP2512L2R20JN
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CHP2512L2R20JN
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-R-55342D | |
Construction | Chip | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-R-55342D | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN SILVER OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CHP2512L2R20JN
This table gives cross-reference parts and alternative options found for CHP2512L2R20JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHP2512L2R20JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHP2512L2R20JBT100 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L2R20JN vs CHP2512L2R20JBT100 |
CHP2512L2R20JB | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L2R20JN vs CHP2512L2R20JB |
CHP2512200PPM2.25%GTRE4 | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | Vishay Intertechnologies | CHP2512L2R20JN vs CHP2512200PPM2.25%GTRE4 |
CHP2512L2R20JBW | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L2R20JN vs CHP2512L2R20JBW |
CHP2512L2R20JB | RES,SMT,THICK FILM,2.2 OHMS,250WV,5% +/-TOL,-200,200PPM TC,2512 CASE | Vishay Sfernice | CHP2512L2R20JN vs CHP2512L2R20JB |
HCHP2512L2R20JBT | RES,SMT,THICK FILM,2.2 OHMS,250WV,5% +/-TOL,-200,200PPM TC,2512 CASE | Vishay Sfernice | CHP2512L2R20JN vs HCHP2512L2R20JBT |
CHP2512L2R20JN | RESISTOR, METAL GLAZE/THICK FILM, 2 W, 5 %, 200 ppm, 2.2 ohm, SURFACE MOUNT, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Sfernice | CHP2512L2R20JN vs CHP2512L2R20JN |
CHP2512L2R20JWPT | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L2R20JN vs CHP2512L2R20JWPT |
CHP2512L2R20JNTC | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L2R20JN vs CHP2512L2R20JNTC |
CHP2512L2R20JWPA | Fixed Resistor, Metal Glaze/thick Film, 2W, 2.2ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | CHP2512L2R20JN vs CHP2512L2R20JWPA |