Part Details for CHPTSS24000 by Cvilux Corporation
Overview of CHPTSS24000 by Cvilux Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHPTSS24000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHPTSS24000
|
Avnet Americas | CVLCHPTSS24000 - Bag (Alt: CHPTSS24000) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 200 Container: Bag | 0 |
|
$0.8350 / $1.2523 | Buy Now |
Part Details for CHPTSS24000
CHPTSS24000 CAD Models
CHPTSS24000 Part Data Attributes
|
CHPTSS24000
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CHPTSS24000
Cvilux Corporation
Connector Accessory, Contact, Brass,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 2.7 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 40 A | |
Terminal Type | SOLDER | |
Used With | D SUB | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 10 AWG |