Part Details for CHPV142U by Eaton Bussmann
Overview of CHPV142U by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHPV142U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC7452
|
Newark | 2P 14X51 Pv Fuse Holder |Eaton Bussmann CHPV142U RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$122.8500 / $177.6500 | Buy Now |
DISTI #
CHPV142U-ND
|
DigiKey | FUSE HLDR 2POLE PHOTOVOLTAIC Min Qty: 3 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$167.4333 | Buy Now |
DISTI #
CHPV142U
|
TME | Fuse holder, 14x51mm, for DIN rail mounting, 50A, 690VAC, Poles: 2 Min Qty: 3 | 0 |
|
$48.0800 | RFQ |
DISTI #
000000000005543092
|
Sager | Fuse Holder 50A 1500V 14X51MM 2P IND FUSEHOLDER Min Qty: 3 | 0 |
|
$110.4800 / $122.7500 | Buy Now |