Part Details for CHQ0603T-10NJ-HU by Pulse Electronics Corporation
Overview of CHQ0603T-10NJ-HU by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHQ0603T-10NJ-HU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
30000 Partner Stock |
|
$0.0073 / $0.0096 | Buy Now | |
DISTI #
69279476
|
Verical | Inductor RF Chip Multi-Layer 0.01uH 5% 500MHz 14Q-Factor Ceramic 0.23A 0.85Ohm DCR 0201 T/R Min Qty: 21740 Package Multiple: 1 | Americas - 30000 |
|
$0.0029 | Buy Now |
|
Master Electronics |
30000 Partner Stock |
|
$0.0073 / $0.0096 | Buy Now |