-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 4 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CHS-04B by Nidec Copal Electronics Corporation is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHS-04B
|
Avnet Americas | DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, Bulk Packaging, Washable - Bulk (Alt: CHS-04B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7088 / $1.7640 | Buy Now |
DISTI #
CHS-04B
|
Avnet Americas | DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, Bulk Packaging, Washable - Bulk (Alt: CHS-04B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7088 / $1.7640 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
CHS-04B
|
Avnet Abacus | DIP Switch OFFON 4 Position Flush Actuator 100mA 6V DC Gull Wing SMD Terminals Bulk Packaging Washable (Alt: CHS-04B) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHS-04B
Nidec Copal Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CHS-04B
Nidec Copal Electronics Corporation
Slide Dip Switch, 4 Switches, SPST, Latched, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIDEC COPAL ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Nidec Copal |
A symmetrical layout with a solid ground plane and minimal signal trace length is recommended. Keep the sensor and amplifier components close together and away from noise sources.
Calibration involves applying a known magnetic field and adjusting the offset and gain settings. Refer to the application note or contact Nidec Copal Electronics Corporation for detailed calibration procedures.
The CHS-04B is rated for operation from -40°C to 125°C. However, optimal performance is achieved between 0°C and 85°C.
Yes, the CHS-04B is designed to withstand vibrations up to 10G. However, it's essential to ensure proper mounting and secure the device to prevent damage or performance degradation.
Use proper shielding, grounding, and filtering techniques to minimize EMI. Keep the sensor and amplifier components away from noise sources, and use twisted pair or shielded cables for signal transmission.