Part Details for CHS-04TB by Nidec Copal Electronics Corporation
Overview of CHS-04TB by Nidec Copal Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS-04TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHS-04TB
|
Avnet Americas | DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 500 pc Packaging, Washable - Tape and Reel (Alt: CHS-04TB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2012 / $1.4910 | Buy Now |
DISTI #
CHS-04TB
|
Avnet Americas | DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 500 pc Packaging, Washable - Tape and Reel (Alt: CHS-04TB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3860 / $1.4910 | Buy Now |
DISTI #
CHS-04TB
|
Avnet Americas | DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 500 pc Packaging, Washable - Tape and Reel (Alt: CHS-04TB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2012 / $1.4910 | Buy Now |
DISTI #
CHS-04TB
|
Avnet Americas | DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 500 pc Packaging, Washable - Tape and Reel (Alt: CHS-04TB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3860 / $1.4910 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ | ||
DISTI #
CHS-04TB
|
Avnet Abacus | DIP Switch, OFF-ON 4 Position, Flush Actuator 100mA @ 6V DC Gull Wing SMD Terminals, T&R 500 pc Packaging, Washable (Alt: CHS-04TB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 1500 |
|
Buy Now | |
|
Chip1Cloud | SWITCH SLIDE DIP SPST 100MA 6V | 3200 |
|
RFQ | |
|
New Advantage Corporation | SCHALT CODE DIP SMD 1,27mm RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$1.0500 / $1.1300 | Buy Now |
|
Win Source Electronics | SWITCH SLIDE DIP SPST 100MA 6V | 26469 |
|
$0.6980 / $1.0460 | Buy Now |