-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK4639
|
Newark | Humidity Sensor, 0 To 50Deg C, 5.25V Rohs Compliant: Yes |Tdk CHS-MSS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$13.6600 / $20.5900 | Buy Now |
DISTI #
17T4776
|
Newark | -/Tray |Tdk CHS-MSS Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-2576-ND
|
DigiKey | SENSOR HUMIDITY 5V ANALOG 5% MOD Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
180 In Stock |
|
$12.7620 / $15.2200 | Buy Now |
DISTI #
CHS-MSS
|
Avnet Americas | Humidity Sensor Analog 20%RH to 85%RH 3-Pin - Trays (Alt: CHS-MSS) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$18.5158 | Buy Now |
DISTI #
810-CHS-MSS
|
Mouser Electronics | Industrial Humidity Sensors 20-85% RH, 7 Volts (In)/0-1 Volt (Out) | 3408 |
|
$12.7600 / $15.2200 | Buy Now |
|
Future Electronics | Humidity Sensor Analog RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tray | 0Tray |
|
$13.4100 / $13.6500 | Buy Now |
DISTI #
CHS-MSS
|
TTI | Industrial Humidity Sensors 20-85% RH, 7 Volts (In)/0-1 Volt (Out) Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$13.3900 | Buy Now |
DISTI #
CHS-MSS
|
Avnet Abacus | (Alt: CHS-MSS) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHS-MSS
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
CHS-MSS
TDK Corporation
Analog Circuit, 1 Func,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSSS-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |