Part Details for CHS1202405-B by Cosel USA Inc
Overview of CHS1202405-B by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS1202405-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2220
|
Newark | Dc-Dc Converter, 5V, 24A Rohs Compliant: Yes |Cosel CHS1202405-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$73.6600 / $87.0300 | Buy Now |
DISTI #
1776-CHS1202405-B-ND
|
DigiKey | INTERMEDIATE BUS CONVERTER (IBC) Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.7700 | Buy Now |
DISTI #
436-CHS1202405-B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole Isolated DC/DC Converters 120W 36-76Vin 5Vout 24A TH with base plate RoHS: Compliant | 5 |
|
$70.8300 / $83.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$65.7200 | Buy Now |
DISTI #
000000000006261390
|
Sager | Isolated DC/DC Converters - Through Hole Isolated DC/DC Converters 120W 36-76Vin 5Vout 24A TH with base plate Min Qty: 1 | 0 |
|
$71.8900 / $72.8800 | Buy Now |
Part Details for CHS1202405-B
CHS1202405-B CAD Models
CHS1202405-B Part Data Attributes:
|
CHS1202405-B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS1202405-B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-04-18 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33.5 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Width | 23.36 mm |