Part Details for CHS120483R3 by Cosel USA Inc
Overview of CHS120483R3 by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS120483R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2235
|
Newark | Dc-Dc Converter, 3.3V, 30A Rohs Compliant: Yes |Cosel CHS120483R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$69.4200 / $77.1400 | Buy Now |
DISTI #
1776-1038-ND
|
DigiKey | DC DC CONVERTER 3.3V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$75.6400 | Buy Now |
DISTI #
436-CHS120483R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 99W 36-76Vin 3.3Vout 30A TH Iso RoHS: Compliant | 0 |
|
$63.2100 / $74.9200 | Order Now |
DISTI #
70990316
|
RS | DC/DC CONVERTER STANDARD SIZE FOR TELECOMMUNICATIONS 36-76 DC INPUT, 120W, 3.3V | Cosel U.S.A. Inc. CHS120483R3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.7500 / $74.1700 | RFQ |
|
Future Electronics | CHS Series DC-DC Converters PCB Mount Type RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$72.3100 / $75.9200 | Buy Now |
DISTI #
000000000005581179
|
Sager | Isolated DC/DC Converters - Through Hole 99W 36-76Vin 3.3Vout 30A TH Iso Min Qty: 1 | 0 |
|
$63.3700 / $64.2400 | Buy Now |
DISTI #
4295817
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 30A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$68.9931 / $81.7775 | Buy Now |
DISTI #
4295817
|
Farnell | DC-DC CONVERTER, 3.3V, 30A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 5 |
|
$73.5866 / $87.9069 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 99W 36-76Vin 3.3Vout 30A TH Iso 8-DIP | 5 |
|
$199.9300 | Buy Now |
Part Details for CHS120483R3
CHS120483R3 CAD Models
CHS120483R3 Part Data Attributes
|
CHS120483R3
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS120483R3
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 92.5% | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33 mm | |
Line Regulation-Max | 0.00033% | |
Load Regulation-Max | 0.303% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 30 A | |
Output Voltage-Max | 3.795 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 99 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s | |
Width | 22.86 mm |