-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 200.4W, Hybrid, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2240
|
Newark | Dc-Dc Converter, 12V, 16.7A Rohs Compliant: Yes |Cosel CHS3002412-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$99.8100 / $112.1400 | Buy Now |
DISTI #
CHS3002412-B-ND
|
DigiKey | DC DC CONVERTER 12V 200W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$104.7700 | Buy Now |
DISTI #
436-CHS3002412-B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 200.4W 18-36Vin 12V 16.7A Iso 1/4 basplt RoHS: Compliant | 0 |
|
$99.8800 / $104.7600 | Order Now |
DISTI #
70696327
|
RS | DC/DC converter power module type, quarter brick | Cosel U.S.A. Inc. CHS3002412-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$99.3000 / $107.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$85.5400 | Buy Now |
DISTI #
000000000005417405
|
Sager | Isolated DC/DC Converters - Through Hole 200.4W 18-36Vin 12V 16.7A Iso 1/4 basplt Min Qty: 1 | 0 |
|
$93.5800 / $94.8600 | Buy Now |
DISTI #
C1S151100187150
|
Chip1Stop | 200.4Watts Output DC to DC Converter RoHS: Compliant | 10 |
|
$78.9000 / $100.0000 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters 200.4W 18-36Vin 12V 16.7A Iso 1/4 basplate, 8-DIP TH | 10 |
|
$274.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CHS3002412-B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS3002412-B
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 200.4W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 13.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 200.4 W | |
Trim/Adjustable Output | YES | |
Width | 23.26 mm |