Part Details for CHS3002432-B by Cosel USA Inc
Overview of CHS3002432-B by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS3002432-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2248
|
Newark | Dc-Dc Converter, 32V, 7.9A Rohs Compliant: Yes |Cosel CHS3002432-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$99.8000 / $112.1300 | Buy Now |
DISTI #
1776-CHS3002432-B-ND
|
DigiKey | INTERMEDIATE BUS CONVERTER (IBC) Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$106.4300 | Buy Now |
DISTI #
436-CHS3002432-B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 252.8W 18-36Vin 32V 7.9A Baseplate RoHS: Compliant | 0 |
|
$96.4700 / $105.5900 | Order Now |
DISTI #
71882956
|
RS | DC-DC Converter, PMBus, Base Plate, M3 Hole,252.8W, 32V@7.9A, 18-36V In | Cosel U.S.A. Inc. CHS3002432-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$95.9600 / $107.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$85.5400 | Buy Now |
DISTI #
000000000006120182
|
Sager | Isolated DC/DC Converters - Through Hole 252.8W 18-36Vin 32V 7.9A Baseplate Min Qty: 1 | 0 |
|
$93.5800 / $94.8600 | Buy Now |
Part Details for CHS3002432-B
CHS3002432-B CAD Models
CHS3002432-B Part Data Attributes
|
CHS3002432-B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS3002432-B
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.9 mm | |
Line Regulation-Max | 0.02048% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.9 A | |
Output Voltage-Max | 35.2 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 32 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 252.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s | |
Width | 23.26 mm |