Part Details for CHS3004812H by Cosel USA Inc
Overview of CHS3004812H by Cosel USA Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS3004812H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2255
|
Newark | Dc-Dc Converter, 12V, 25A Rohs Compliant: Yes |Cosel CHS3004812H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$89.3300 / $99.2600 | Buy Now |
DISTI #
CHS3004812H-ND
|
DigiKey | DC DC CONVERTER 12V 300W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$92.7200 | Buy Now |
DISTI #
436-CHS3004812H
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 300W 36-76Vin 12Vout 25A HE 1/4brick RoHS: Compliant | 4 |
|
$88.0900 / $94.5900 | Buy Now |
DISTI #
70696334
|
RS | DC/DC converter power module type, quarter | Cosel U.S.A. Inc. CHS3004812H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$88.7100 / $94.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$75.7100 | Buy Now |
DISTI #
000000000005187031
|
Sager | Isolated DC/DC Converters - Through Hole 300W 36-76Vin 12Vout 25A HE 1/4brick Min Qty: 1 | 0 |
|
$82.8200 / $83.9600 | Buy Now |
Part Details for CHS3004812H
CHS3004812H CAD Models
CHS3004812H Part Data Attributes
|
CHS3004812H
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS3004812H
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 22.86 mm |