Part Details for CHS3004828-B by Cosel USA Inc
Overview of CHS3004828-B by Cosel USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS3004828-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2262
|
Newark | Dc-Dc Converter, 28V, 10.8A Rohs Compliant: Yes |Cosel CHS3004828-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$86.6200 / $143.9600 | Buy Now |
DISTI #
4295855
|
element14 Asia-Pacific | DC-DC CONVERTER, 28V, 10.8A RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$129.9237 | Buy Now |
DISTI #
4295855
|
Farnell | DC-DC CONVERTER, 28V, 10.8A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 5 |
|
$118.9281 / $142.0739 | Buy Now |