There are no models available for this part yet.
Overview of CHS4002412-B by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHS4002412-B by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK2274
|
Newark | Dc-Dc Converter, 12V, 26.5A Rohs Compliant: Yes |Cosel CHS4002412-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$106.6900 / $127.6000 | Buy Now | |
DISTI #
1776-CHS4002412-B-ND
|
DigiKey | DC DC CONVERTER 12V 318W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$122.7100 | Buy Now | |
DISTI #
436-CHS4002412-B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 318W 12V 26.5A 18-36Vin BasePlate RoHS: Compliant | 4 |
|
$103.6100 / $122.6900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$100.1900 | Buy Now | ||
DISTI #
000000000006045224
|
Sager | Isolated DC/DC Converters - Through Hole 318W 12V 26.5A 18-36Vin BasePlate Min Qty: 1 | 0 |
|
$109.6000 / $111.1100 | Buy Now |
CAD Models for CHS4002412-B by Cosel USA Inc
Part Data Attributes for CHS4002412-B by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, C-UL, EN
|
Efficiency (Main Output)
|
93.5%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-P8
|
Length
|
58.9 mm
|
Line Regulation-Max
|
0.00288%
|
Load Regulation-Max
|
0.2%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
26.5 A
|
Output Voltage-Max
|
13.2 V
|
Output Voltage-Min
|
9.6 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.0707 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
318 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.05 s
|
Width
|
37.3 mm
|