CHS4002428-B
Cosel USA Inc
Description: DC-DC Regulated Power Supply Module,

Overview of CHS4002428-B by Cosel USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CHS4002428-B by Cosel USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 85AK2280
Newark Dc-Dc Converter, 28V, 12.5A Rohs Compliant: Yes |Cosel CHS4002428-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $172.6900
  • 5 $154.2000
  • 10 $143.1700
  • 25 $124.5900
  • 50 $112.0000
  • 100 $103.9200
$103.9200 / $172.6900 Buy Now
DISTI # 1776-CHS4002428-B-ND
DigiKey DC DC CONVERTER 28V 350W Lead time: 1 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for CHS4002428-B by Cosel USA Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CHS4002428-B by Cosel USA Inc

CHS4002428-B
Cosel USA Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
COSEL CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Date Of Intro
2018-10-24
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
UL, C-UL, EN
Efficiency (Main Output)
94%
Input Voltage-Max
36 V
Input Voltage-Min
18 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P8
Length
58.9 mm
Line Regulation-Max
0.01568%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
12.5 A
Output Voltage-Max
30.8 V
Output Voltage-Min
22.4 V
Output Voltage-Nom
28 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE
Ripple Voltage (Main Out)
0.09898 Vrms
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
350 W
Trim/Adjustable Output
YES
Warm-up Time
0.05 s
Width
37.3 mm
Want to compare parts?
  1. CHS4002428-B
    Cosel USA Inc
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CHS4002428-B by Cosel USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CHS4002428-B by Cosel USA Inc

Select Manufacturer
Which Manufacturer of CHS4002428-B would you like to use for your alert(s)?
  • Please alert me when CHS4002428-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CHS4002428-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CHS4002428-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CHS4002428-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CHS4002428-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CHS4002428-B by Cosel USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: