Part Details for CHS4002432-B by Cosel USA Inc
Overview of CHS4002432-B by Cosel USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS4002432-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2282
|
Newark | Dc-Dc Converter, 32V, 11A Rohs Compliant: Yes |Cosel CHS4002432-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$103.9200 / $172.6900 | Buy Now |
DISTI #
1776-CHS4002432-B-ND
|
DigiKey | DC DC CONVERTER 32V 352W Lead time: 1 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for CHS4002432-B
CHS4002432-B CAD Models
CHS4002432-B Part Data Attributes
|
CHS4002432-B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS4002432-B
Cosel USA Inc
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-10-24 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, C-UL, EN | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 58.9 mm | |
Line Regulation-Max | 0.02048% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 11 A | |
Output Voltage-Max | 35.2 V | |
Output Voltage-Min | 25.6 V | |
Output Voltage-Nom | 32 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT, OVER VOLTAGE, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.09898 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 352 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.05 s | |
Width | 37.3 mm |