Part Details for CHS4004812-B by Cosel USA Inc
Overview of CHS4004812-B by Cosel USA Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHS4004812-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2288
|
Newark | Dc-Dc Converter, 12V, 33A Rohs Compliant: Yes |Cosel CHS4004812-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$112.3100 / $132.6700 | Buy Now |
DISTI #
CHS4004812-B-ND
|
DigiKey | DC DC CONVERTER 12V 396W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$128.7900 | Buy Now |
DISTI #
436-CHS4004812-B
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 396W 12V33A 36-76Vin Base Plate RoHS: Compliant | 0 |
|
$113.3900 / $127.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.1900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$144.2736 / $160.3040 | Buy Now | |
|
PUI | Lead time: 6 Weeks, 0 Days | 10 |
|
RFQ | |
DISTI #
4295885
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 33A RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$122.2163 / $134.8967 | Buy Now |
DISTI #
4295885
|
Farnell | DC-DC CONVERTER, 12V, 33A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 10 |
|
$158.7997 | Buy Now |
Part Details for CHS4004812-B
CHS4004812-B CAD Models
CHS4004812-B Part Data Attributes
|
CHS4004812-B
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS4004812-B
Cosel USA Inc
DC-DC Regulated Power Supply Module
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |