There are no models available for this part yet.
Overview of CHS4004812 by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CHS4004812 by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK2287
|
Newark | Dc-Dc Converter, 12V, 33A Rohs Compliant: Yes |Cosel CHS4004812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$105.4200 / $118.4600 | Buy Now | |
DISTI #
1776-1115-ND
|
DigiKey | DC DC CONVERTER 12V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$110.6700 | Buy Now | |
DISTI #
436-CHS4004812
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 396W 36-76Vin 12V33A 1/4 brick TH Iso RoHS: Compliant | 0 |
|
$105.2000 / $110.3300 | Order Now | |
DISTI #
70990319
|
RS | DC/DC CONVERTER STANDARD SIZE FOR TELECOMMUNICATIONS 36-76 DC INPUT, 400W, 12V | Cosel U.S.A. Inc. CHS4004812 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.6300 / $112.6400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$90.3600 | Buy Now | ||
DISTI #
000000000005187037
|
Sager | Isolated DC/DC Converters - Through Hole 396W 36-76Vin 12V33A 1/4 brick TH Iso Min Qty: 1 | 0 |
|
$98.8500 / $100.2000 | Buy Now | |
DISTI #
C1S151100372165
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant | 3 |
|
$108.0000 | Buy Now |
CAD Models for CHS4004812 by Cosel USA Inc
Part Data Attributes for CHS4004812 by Cosel USA Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
COSEL CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Cosel
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|