Part Details for CHS804805-S by Cosel USA Inc
Overview of CHS804805-S by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CHS804805-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHS804805-S-ND
|
DigiKey | DC DC CONVERTER 5V 80W Min Qty: 1 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$67.4700 | Buy Now |
DISTI #
436-CHS804805-S
|
Mouser Electronics | Isolated DC/DC Converters - SMD Intermediate bus converter (IBC) RoHS: Compliant | 5 |
|
$61.3300 / $68.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$54.2300 | Buy Now |
DISTI #
000000000003611823
|
Sager | Isolated DC/DC Converters - SMD Intermediate bus converter (IBC) Min Qty: 1 | 0 |
|
$59.3300 / $60.1400 | Buy Now |
DISTI #
C1S151100131443
|
Chip1Stop | DC to DC Converter Modules RoHS: Compliant pbFree: Yes | 10 |
|
$48.3000 / $59.1000 | Buy Now |
Part Details for CHS804805-S
CHS804805-S CAD Models
CHS804805-S Part Data Attributes
|
CHS804805-S
Cosel USA Inc
Buy Now
Datasheet
|
Compare Parts:
CHS804805-S
Cosel USA Inc
DC-DC Regulated Power Supply Module, 1 Output, 80W, Hybrid, ROHS COMPLIANT, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COSEL CO LTD | |
Package Description | SMD-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cosel | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 76 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-X8 | |
Length | 33 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES | |
Width | 22.76 mm |