Part Details for CHT-74021-CSOIC16-T by Cissoid S A
Overview of CHT-74021-CSOIC16-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CHT-74021-CSOIC16-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | GALAXY Series 3.3 - 5 V (-55°C to 225°C) Quad 2-input NOR Gate - CSOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$240.4100 / $252.4400 | Buy Now |
|
NAC | Quad 2-Input NOR Gate 3.3 - 5.5 V CSOIC-16 RoHS: Compliant Min Qty: 5 Package Multiple: 5 Container: Tube | 0 |
|
$235.6400 / $248.0400 | Buy Now |
Part Details for CHT-74021-CSOIC16-T
CHT-74021-CSOIC16-T CAD Models
CHT-74021-CSOIC16-T Part Data Attributes:
|
CHT-74021-CSOIC16-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-74021-CSOIC16-T
Cissoid S A
NOR Gate,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NOR GATE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |