Part Details for CHT-74132-CDIL14-T by Cissoid S A
Overview of CHT-74132-CDIL14-T by Cissoid S A
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for CHT-74132-CDIL14-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | GALAXY Series 5 V (-55°C to 225°C) Quad 2 Input NAND Schmitt Trigger - CDIL-14 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Tube | 0Tube |
|
$228.9700 | Buy Now |
|
NAC | Quad 2-Input NAND Schmitt Trigger 3.3 - 5V CDIL-14 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Tube | 7 |
|
$235.6400 / $248.0400 | Buy Now |
Part Details for CHT-74132-CDIL14-T
CHT-74132-CDIL14-T CAD Models
CHT-74132-CDIL14-T Part Data Attributes
|
CHT-74132-CDIL14-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-74132-CDIL14-T
Cissoid S A
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T14 | |
Length | 18.99 mm | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.36 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |