Part Details for CHT-BG3M-120-TO39-T by Cissoid S A
Overview of CHT-BG3M-120-TO39-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHT-BG3M-120-TO39-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | POLARIS Series 12 Vo 25 Vin (-55°C to 225°C) Voltage Reference - TO39 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$223.0500 | Buy Now |
|
NAC | Voltage Reference 12 Vout 17.5 Vin TO-39 RoHS: Compliant Min Qty: 5 Package Multiple: 5 | 0 |
|
$241.3300 / $254.0300 | Buy Now |
Part Details for CHT-BG3M-120-TO39-T
CHT-BG3M-120-TO39-T CAD Models
CHT-BG3M-120-TO39-T Part Data Attributes
|
CHT-BG3M-120-TO39-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-BG3M-120-TO39-T
Cissoid S A
Three Terminal Voltage Reference, 1 Output, 12V, TO-39, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Part Package Code | TO-39 | |
Package Description | TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-XBCY-W3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Supply Voltage-Max (Vsup) | 27 V | |
Supply Voltage-Min (Vsup) | 14 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 70 ppm/°C | |
Terminal Finish | NICKEL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |