Part Details for CHT-HYPERION-CSOIC28-T by Cissoid S A
Overview of CHT-HYPERION-CSOIC28-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CHT-HYPERION-CSOIC28-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HYPERION Series 50 V 1A (-55°C to 225°C) Half Bridge Mosfet Driver- CSOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$459.3500 / $482.3200 | Buy Now |
|
NAC | Driver (HS&LS, half bridge) - CSOIC28 package RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Tube | 6 |
|
$473.3300 / $498.2400 | Buy Now |
Part Details for CHT-HYPERION-CSOIC28-T
CHT-HYPERION-CSOIC28-T CAD Models
CHT-HYPERION-CSOIC28-T Part Data Attributes:
|
CHT-HYPERION-CSOIC28-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-HYPERION-CSOIC28-T
Cissoid S A
Half Bridge Based Peripheral Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Package Description | SOIC-28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | HSOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Seated Height-Max | 2.58 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Turn-off Time | 40 µs | |
Turn-on Time | 84 µs | |
Width | 7.45 mm |