Part Details for CHT-NMOS4005-TO254-T by Cissoid S A
Overview of CHT-NMOS4005-TO254-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Price & Stock for CHT-NMOS4005-TO254-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SATURN Series 40 V 3.9 A 0.65 Ohm (-55°C to 225°C) N-Channel Mosfet - TO-254 RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$348.7100 / $366.1400 | Buy Now |
|
NAC | High Temp N-Channel MOSFET 40 V 5 A TO-254 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Tray | 8 |
|
$359.3100 / $378.2200 | Buy Now |
Part Details for CHT-NMOS4005-TO254-T
CHT-NMOS4005-TO254-T CAD Models
CHT-NMOS4005-TO254-T Part Data Attributes:
|
CHT-NMOS4005-TO254-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-NMOS4005-TO254-T
Cissoid S A
Power Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-254AA, METAL CAN, TO-254, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Part Package Code | TO-254AA | |
Package Description | TO-254, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 4 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-254AA | |
JESD-30 Code | S-MSFM-P3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 6 A | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |