Part Details for CHT-TIT3345E-CSOIC28-T by Cissoid S A
Overview of CHT-TIT3345E-CSOIC28-T by Cissoid S A
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for CHT-TIT3345E-CSOIC28-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | ATLAS Series 30 V 2 A Dual Ch (-55 to 225°C) Power Transistor Driver - CSOIC-28 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$567.8800 / $596.2700 | Buy Now |
|
NAC | Dual Channel Power Transistor Driver 5 -30VCSOIC-28 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Container: Tube | 1 |
|
$585.1500 / $615.9500 | Buy Now |
Part Details for CHT-TIT3345E-CSOIC28-T
CHT-TIT3345E-CSOIC28-T CAD Models
CHT-TIT3345E-CSOIC28-T Part Data Attributes
|
CHT-TIT3345E-CSOIC28-T
Cissoid S A
Buy Now
Datasheet
|
Compare Parts:
CHT-TIT3345E-CSOIC28-T
Cissoid S A
Interface Circuit, CDSO28, CERAMIC, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CISSOID S A | |
Package Description | HSOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-CDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 28 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 2.365 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 30 V | |
Supply Voltage1-Min | 5 V | |
Supply Voltage1-Nom | 15 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.45 mm |