Part Details for CHT4690-QAG/20 by United Monolithic Semiconductors
Overview of CHT4690-QAG/20 by United Monolithic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for CHT4690-QAG/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHT4690-QAG/20
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 1 | 8 |
|
$22.4700 / $27.6400 | Buy Now |
Part Details for CHT4690-QAG/20
CHT4690-QAG/20 CAD Models
CHT4690-QAG/20 Part Data Attributes
|
CHT4690-QAG/20
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHT4690-QAG/20
United Monolithic Semiconductors
RF/Microwave Attenuator, GAAS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Attenuation-Nom | 30 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.14SQ,20 | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2.5 |