Part Details for CHT4694-QAG/20 by United Monolithic Semiconductors
Overview of CHT4694-QAG/20 by United Monolithic Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for CHT4694-QAG/20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CHT4694-QAG/20
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 120 | 147 |
|
$22.4100 | Buy Now |
Part Details for CHT4694-QAG/20
CHT4694-QAG/20 CAD Models
CHT4694-QAG/20 Part Data Attributes
|
CHT4694-QAG/20
United Monolithic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CHT4694-QAG/20
United Monolithic Semiconductors
Variable Attenuator, 25000MHz Min, 40000MHz Max, 3 X 3 MM, GREEN, LEADLESS, MO-220VEED, SMD, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | UNITED MONOLITHIC SEMICONDUCTOR SAS | |
Package Description | 3 X 3 MM, GREEN, LEADLESS, MO-220VEED, SMD, QFN-16 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 26 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 25000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) |