There are no models available for this part yet.
Overview of CHT8012BX-W25B by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CHT8012BX-W25B by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-CHT8012BX-W25B-ND
|
DigiKey | 12V 0.37A 80*25 BALL 4, 46.46CFM Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6000 | Buy Now | |
DISTI #
CHT8012BX-W25B
|
Avnet Americas | This is a peripheral accessory - Boxed Product (Development Kits) (Alt: CHT8012BX-W25B) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$7.5000 / $10.2480 | Buy Now | |
DISTI #
75526815
|
RS | DC Fan, 3500+-10%RPM 46.46CFM 2BALL 12V 0.37A | MEAN WELL CHT8012BX-W25B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$9.9200 / $10.2500 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$9.7400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7900 / $9.1900 | Buy Now | ||
DISTI #
000000000007163832
|
Sager | DC Fans 12V 0.37A 80*25 Ball 4? 46.46CFM Min Qty: 1 | 0 |
|
$8.2500 / $9.4300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$7.7900 / $9.1900 | Buy Now |