Part Details for CHV0805N5006R8CCT by Cal-Chip Electronics
Overview of CHV0805N5006R8CCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV0805N5006R8CCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV0805N5006R8CCTTR-ND
|
DigiKey | CAP CER 6.8PF 500V C0G/NP0 0805 Min Qty: 4000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0780 / $0.0800 | Buy Now |
DISTI #
4713-CHV0805N5006R8CCT-ND
|
DigiKey | HVCAP0805 COG 6.8PF .25PF 500V Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0832 / $0.4700 | Buy Now |
Part Details for CHV0805N5006R8CCT
CHV0805N5006R8CCT CAD Models
CHV0805N5006R8CCT Part Data Attributes
|
CHV0805N5006R8CCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV0805N5006R8CCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.6765% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Positive Tolerance | 3.6765% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CHV0805N5006R8CCT
This table gives cross-reference parts and alternative options found for CHV0805N5006R8CCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV0805N5006R8CCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ0805A6R8CNEAI68 | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CHV0805N5006R8CCT vs VJ0805A6R8CNEAI68 |
VJ0805A6R8CXEAP5G | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | CHV0805N5006R8CCT vs VJ0805A6R8CXEAP5G |
VJ0805A6R8CXEAR | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Vitramon | CHV0805N5006R8CCT vs VJ0805A6R8CXEAR |
MA0805CG-6R8C-501G | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0805, | Prosperity Dielectrics Co Ltd | CHV0805N5006R8CCT vs MA0805CG-6R8C-501G |
CHV0805X5006R8CCTD | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV0805N5006R8CCT vs CHV0805X5006R8CCTD |
VJ0805A6R8CLEAP2L | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CHV0805N5006R8CCT vs VJ0805A6R8CLEAP2L |
VJ0805A6R8CXEAT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 3.68% +Tol, 3.68% -Tol, C0G, 30ppm/Cel TC, 0.0000068uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | CHV0805N5006R8CCT vs VJ0805A6R8CXEAT |
VJ0805A6R8CLEAR2L | CAPACITOR, CERAMIC, MULTILAYER, 500 V, C0G, 0.0000068 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | CHV0805N5006R8CCT vs VJ0805A6R8CLEAR2L |
MC0805COG6R8C501NB | Ceramic Capacitor, Ceramic, 500V, 3.6765% +Tol, 3.6765% -Tol, C0G, -/+30ppm/Cel TC, 0.0000068uF, 0805, | Metuchen Capacitors Inc | CHV0805N5006R8CCT vs MC0805COG6R8C501NB |
VJ0805A6R8CXEAT | Capacitor, Ceramic, Chip, General Purpose, 6.8pF, 500V, ±0.25pF, C0G/NP0, 0805 (2012 mm), 0.057"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | CHV0805N5006R8CCT vs VJ0805A6R8CXEAT |