Part Details for CHV2220N2K0221KCT by Cal-Chip Electronics
Overview of CHV2220N2K0221KCT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV2220N2K0221KCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-CHV2220N2K0221KCTTR-ND
|
DigiKey | CAP CER 220PF 2KV C0G/NP0 2220 Min Qty: 1000 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$1.7700 / $1.8000 | Buy Now |
DISTI #
4713-CHV2220N2K0221KCT-ND
|
DigiKey | HVCAP2220 COG 220PF 10% 2KV Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
860 In Stock |
|
$1.8243 / $4.9400 | Buy Now |
Part Details for CHV2220N2K0221KCT
CHV2220N2K0221KCT CAD Models
CHV2220N2K0221KCT Part Data Attributes
|
CHV2220N2K0221KCT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CHV2220N2K0221KCT
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.8 mm | |
JESD-609 Code | e3 | |
Length | 5.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 2220 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 5 mm |
Alternate Parts for CHV2220N2K0221KCT
This table gives cross-reference parts and alternative options found for CHV2220N2K0221KCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CHV2220N2K0221KCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV2220F2K0221KCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2220, | Cal-Chip Electronics | CHV2220N2K0221KCT vs CHV2220F2K0221KCT-LF |
2220GA221KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | CHV2220N2K0221KCT vs 2220GA221KAT4A |
CHV2220N2K0221KCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2220, | Cal-Chip Electronics | CHV2220N2K0221KCT vs CHV2220N2K0221KCT-LF |
CHV2220X2K0221KCT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | CHV2220N2K0221KCT vs CHV2220X2K0221KCT |
2220GA221KA13A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | CHV2220N2K0221KCT vs 2220GA221KA13A |
2220GA221KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | CHV2220N2K0221KCT vs 2220GA221KAZ2A |
CHV2220A2K0221KCT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2220, | Cal-Chip Electronics | CHV2220N2K0221KCT vs CHV2220A2K0221KCT |
2220GA221KAT2A | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | CHV2220N2K0221KCT vs 2220GA221KAT2A |
CHV2220A2K0221KCT-LF | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.00022uF, 2220, | Cal-Chip Electronics | CHV2220N2K0221KCT vs CHV2220A2K0221KCT-LF |