Part Details for CHV4U/W by Altech Corporation
Overview of CHV4U/W by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHV4U/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3228
|
Newark | Din Term Blk, Screw, High Voltage |Altech CHV4U/W Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $2.6100 | Buy Now |
DISTI #
1920-CHV4U/W-ND
|
DigiKey | DIN TERM BLK, SCREW, HIGH VOLTAG Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0498 | Buy Now |
DISTI #
845-CHV4U/W
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Screw, High Voltage | 0 |
|
$1.2900 / $3.2500 | Order Now |
DISTI #
71976575
|
RS | DIN Terminal Block, Screw, High Voltage35A,1000V,22-10AWG,6mm, White | Altech Corp CHV4U/W RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2400 / $1.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 11 Weeks | 0 |
|
$1.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$1.3000 / $1.9500 | Buy Now |
|
Powell Electronics | DIN Term Blk, Screw, High Voltage Min Qty: 50 | 66 |
|
$1.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$1.3000 / $1.9500 | Buy Now |
DISTI #
10119443
|
TestEquity LLC | Altech CHV4U/W DIN Term Blk, Screw, High Voltage 35A, 1000V, 22-10AWG, 6mm, white | 0 |
|
$1.9100 | Buy Now |