Part Details for CHVM2-12-1000NW by TDK-Lambda Corporation
Overview of CHVM2-12-1000NW by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CHVM2-12-1000NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9277
|
Newark | Dc/Dc Converter, -1Kv, 0.002A, High Voltage Power Supply Type:Regulated, Polarity:Negative Output, Dc/Dc Converter Output Type:Programmable, Power Rating:2W, Output Current Max:2Ma, Power Supply Mounting:Through Hole Rohs Compliant: Yes |Tdk-Lambda CHVM2-12-1000NW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$275.9200 / $286.9700 | Buy Now |
DISTI #
285-CHVM2-12-1000NW-ND
|
DigiKey | DC DC CONVERTER -1000V 2W Min Qty: 1 Lead time: 79 Weeks Container: Box |
8 In Stock |
|
$287.6956 / $315.6700 | Buy Now |
DISTI #
967-CHVM2-12-1000NW
|
Mouser Electronics | Non-Isolated DC/DC Converters PCB 2W 12VDCin -1000Vout 2mA | 18 |
|
$275.9200 / $286.9700 | Buy Now |
DISTI #
72203769
|
RS | DC-DC Converter, PCB Mount, Input 12VDC, -1000V 2mA, 2W | TDK-Lambda CHVM2-12-1000NW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$346.6600 | RFQ |
|
Onlinecomponents.com | HV Output DC-DC Converters - 2W - Vin: 10.8 to 16.5V - Vout: 0 to -1000V - Thru-Hole SIP Package RoHS: Compliant | 5 Factory Stock |
|
$275.9200 / $286.9700 | Buy Now |
DISTI #
000000000006187043
|
Sager | Non-Isolated DC/DC Converters PCB 2W 12VDCin -1000Vout 2mA Min Qty: 1 | 0 |
|
$275.9200 / $286.9700 | Buy Now |
|
Master Electronics | HV Output DC-DC Converters - 2W - Vin: 10.8 to 16.5V - Vout: 0 to -1000V - Thru-Hole SIP Package RoHS: Compliant | 5 Factory Stock |
|
$275.9200 / $286.9700 | Buy Now |