Part Details for CI100505-1N0D by Bourns Inc
Overview of CI100505-1N0D by Bourns Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for CI100505-1N0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02J4388
|
Newark | Chip Inductor 1Nh 300Ma 0.3Nh 13Ghz, Body Material:Ceramic, Core Material:Ceramic, Current Rating:300Ma, Dc Current Rating:300Ma, Dc Resistance Max:0.1Ohm, Inductance:1Nh, Inductance Tolerance:± 0.3Nh, Inductor Case Style:0402 Rohs Compliant: Yes |Bourns CI100505-1N0D Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73196902
|
RS | Ind1x.5x.5mm,1nH20%0.3A, non-shdSMDTape & Reel - 7 reel | Bourns CI100505-1N0D RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0300 / $0.0350 | RFQ |
|
Onlinecomponents.com | Inductor RF Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.08Ohm DCR 0402 Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0306 / $0.0370 | Buy Now |
DISTI #
67589540
|
Verical | Inductor RF Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.08Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2312 | Americas - 10000 |
|
$0.0514 | Buy Now |
DISTI #
CI100505-1N0D
|
Avnet Abacus | Multilayer Inductor, 1 nH, 80 Milliohm, � 0.3nH, 13 GHz, 300 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CI100505-1N0D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Multi-Layer 0.001uH 0.3nH 100MHz 8Q-Factor Ceramic 0.3A 0.08Ohm DCR 0402 Automotive T/R RoHS: Compliant |
10000 In Stock |
|
$0.0306 / $0.0370 | Buy Now |
Part Details for CI100505-1N0D
CI100505-1N0D CAD Models
CI100505-1N0D Part Data Attributes
|
CI100505-1N0D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CI100505-1N0D
Bourns Inc
General Purpose Inductor, 0.001uH, 30%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.001 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 6000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 30% |