Part Details for CI160808-39NJ by Bourns Inc
Overview of CI160808-39NJ by Bourns Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for CI160808-39NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC0671
|
Newark | Inductor, 39Nh, 0.3A, 0603, Multilayer, Inductance:39Nh, Product Range:Ci160808 Series, Dc Current Rating:300Ma, High Frequency Inductor Case:0603 [1608 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.7Ohm, Inductance Rohs Compliant: Yes |Bourns CI160808-39NJ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 869 |
|
$0.0470 / $0.0580 | Buy Now |
DISTI #
02J4418
|
Newark | Chip Inductor 39Nh 300Ma 5% 1.35Ghz, Inductance:39Nh, Dc Resistance Max:0.7Ohm, Self Resonant Frequency:900Mhz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Ci160808 Series, Core Material:Ceramicrohs Compliant: Yes |Bourns CI160808-39NJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0460 | Buy Now |
DISTI #
CI160808-39NJCT-ND
|
DigiKey | FIXED IND 39NH 300MA 700MOHM SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7479 In Stock |
|
$0.0250 / $0.1000 | Buy Now |
DISTI #
CI160808-39NJ
|
Avnet Americas | Multilayer Inductor, 39 nH, 600 Milliohm, ± 5%, 1.1 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CI160808-39NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0243 | Buy Now |
DISTI #
652-CI160808-39NJ
|
Mouser Electronics | RF Inductors - SMD 39nH 5% MultiLayer High Frequency RoHS: Compliant | 7089 |
|
$0.0240 / $0.1000 | Buy Now |
DISTI #
V79:2366_26111715
|
Arrow Electronics | Inductor RF Multi-Layer 0.039uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1617 | Americas - 60 |
|
$0.0176 / $0.0430 | Buy Now |
DISTI #
73196933
|
RS | Ind1.6x.8x.8mm,39nH5%0.3A, non-shdSMDTape & Reel - 7 reel | Bourns CI160808-39NJ RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0300 / $0.0350 | RFQ |
|
Onlinecomponents.com | Inductor General Purpose Chip Laser Cut 39nH 5% 100MHz 11Q-Factor Alumina Ceramic 300mA 800mOhm DCR 0603 T/R RoHS: Compliant |
12000 In Stock |
|
$0.0213 / $0.0274 | Buy Now |
DISTI #
62158915
|
Verical | Inductor RF Multi-Layer 0.039uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.7Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2203 | Americas - 12000 |
|
$0.0351 / $0.0381 | Buy Now |
DISTI #
CI160808-39NJ
|
Avnet Americas | Multilayer Inductor, 39 nH, 600 Milliohm, ± 5%, 1.1 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CI160808-39NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0243 | Buy Now |
Part Details for CI160808-39NJ
CI160808-39NJ CAD Models
CI160808-39NJ Part Data Attributes:
|
CI160808-39NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CI160808-39NJ
Bourns Inc
General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 12 | |
Rated Current-Max | 0.3 A | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz | |
Tolerance | 5% |