There are no models available for this part yet.
Overview of CI160808-6N8J by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Automotive
Price & Stock for CI160808-6N8J by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
02J4423
|
Newark | Chip Inductor, 6.8Nh, 300Ma 5% 4Ghz, Full Reel, Inductance:6.8Nh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:2.6Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Ci160808 Series Rohs Compliant: Yes |Bourns CI160808-6N8J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0330 | Buy Now | |
DISTI #
18C0750
|
Newark | Chip Inductor, 6.8Nh, 300Ma 5% 4Ghz, Inductance:6.8Nh, Dc Resistance Max:0.3Ohm, Self Resonant Frequency:2.6Ghz, Dc Current Rating:300Ma, Inductor Case/Package:0603 [1608 Metric], Product Range:Ci160808 Series, Product Length:1.6Mmrohs Compliant: Yes |Bourns CI160808-6N8J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0490 | Buy Now | |
DISTI #
CI160808-6N8JCT-ND
|
DigiKey | FIXED IND 6.8NH 300MA 300MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
199 In Stock |
|
$0.0294 / $0.1000 | Buy Now | |
DISTI #
CI160808-6N8J
|
Avnet Americas | Multilayer Inductor, 6.8 nH, 220 Milliohm, ± 5%, 4 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CI160808-6N8J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0214 / $0.0243 | Buy Now | |
DISTI #
652-CI160808-6N8J
|
Mouser Electronics | RF Inductors - SMD 6.8nH 5% MultiLayer High Frequency RoHS: Compliant | 10219 |
|
$0.0270 / $0.1000 | Buy Now | |
DISTI #
V72:2272_06247787
|
Arrow Electronics | Inductor RF Multi-Layer 0.0068uH 5% 100MHz 10Q-Factor Ceramic 0.3A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1622 Container: Cut Strips | Americas - 4 |
|
$0.0042 / $0.0195 | Buy Now | |
DISTI #
73196939
|
RS | Ind1.6x.8x.8mm,6.8nH5%0.3A, non-shdSMDTape & Reel - 7 reel | Bourns CI160808-6N8J RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0550 / $0.0650 | RFQ | |
Onlinecomponents.com | Inductor General Purpose Chip Laser Cut 6.8nH 5% 100MHz 9Q-Factor Alumina Ceramic 430mA 200mOhm DCR 0603 T/R RoHS: Compliant | 0 |
|
$0.0221 / $0.0291 | Buy Now | ||
DISTI #
CI160808-6N8J
|
Avnet Abacus | Multilayer Inductor, 6.8 nH, 220 Milliohm, � 5%, 4 GHz, 300 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CI160808-6N8J) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S134600035651
|
Chip1Stop | Inductor Chip Multi-Layer 6.8nH 5% 100MHz 10Q-Factor Ceramic 300mA 300mOhm DCR 0603 Automotive T/R RoHS: Compliant | 4 |
|
$0.0296 | Buy Now |
CAD Models for CI160808-6N8J by Bourns Inc
Part Data Attributes for CI160808-6N8J by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
Bourns
|
Case/Size Code
|
0603
|
Construction
|
Rectangular
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.22 Ω
|
Inductance-Nom (L)
|
0.0068 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Quality Factor-Min (at L-nom)
|
10
|
Rated Current-Max
|
0.3 A
|
Self Resonance Frequency
|
4000 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Related Parts for CI160808-6N8J
-
CW160808-6N8JFixed Inductors
-
SFML-115-02-S-D-A-K-TRHeaders and Edge Type Connectors
-
IR3847MTRPBFSwitching Regulator or Controllers
-
XC6504A181MR-GLinear Regulator ICs
-
LIS3DHTROther Analog ICs
-
XC7Z020-1CLG400IField Programmable Gate Arrays
-
CY54FCT543TDMBBus Driver/Transceivers
-
EPCQ512ASI16NFlash Memories
-
MAX394EWPMultiplexers or Switches