Part Details for CI4406S0000-NH by Cvilux Corporation
Overview of CI4406S0000-NH by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CI4406S0000-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CI4406S0000-NH-ND
|
DigiKey | CONN RCPT HSG 6POS 1.25MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
9539 In Stock |
|
$0.0288 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.0231 | Buy Now |
|
Onlinecomponents.com | Single Row Crimp Housing - Socket - 6 Circuit - 1.25mm (.049") Pitch RoHS: Compliant | 0 |
|
$0.0210 / $0.0319 | Buy Now |